The TV02W140-G is a unidirectional power surge suppressor with a maximum power dissipation of 1kW, suitable for surface mount applications. It is available in quantities of 3000 units per reel, packaged in tape and reel format. The device has a reverse standoff voltage of 14V and is compliant with RoHS regulations. Operating details are not specified, but it is part of the TV02W series.
Comchip TV02W140-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W140-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.