The TV02W140-HF is a unidirectional power surge suppressor with a reverse standoff voltage of 14V and a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000 per reel. The device is RoHS compliant and suitable for use in power distribution applications.
Comchip TV02W140-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TV02W140 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W140-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.