The TV02W141-G is a unidirectional transient voltage suppressor with a maximum power dissipation of 1kW. It is available in a surface mount package, suitable for use in high-reliability applications. The device is RoHS compliant and is packaged in tape and reel quantities of 3000. Operating temperatures are not specified in the provided data.
Comchip TV02W141-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 140V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W141-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.