The Comchip TV02W150-G transient voltage suppressor is a unidirectional device with a maximum reverse standoff voltage of 15V. It is designed for surface mount applications and has a maximum power dissipation of 1kW. The device is available in a package quantity of 3000 units per reel. It is compliant with RoHS regulations and is suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TV02W150 |
| Termination | SMD/SMT |
| RoHS | Compliant |