The TV02W161B-G is a single-channel Zener diode with a minimum breakdown voltage of 178V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 770mA and a peak pulse power of 200W. The diode is RoHS compliant and available in quantities of 3000 units per reel. The TV02W161B-G is suitable for use in surge suppressor applications and is rated for operation between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 770mA |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |