The Comchip TV02W170B-G is a surface mount Zener diode with a minimum breakdown voltage of 18.9V and peak pulse current of 7.25A. It operates over a temperature range of -55°C to 150°C and is available in a 1-pin R-PDSO-F2 package. This device is RoHS compliant and suitable for use in applications requiring transient voltage suppression.
Comchip TV02W170B-G technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.25A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W170B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.