The Comchip TV02W180B-G is a single-channel Zener diode with a minimum breakdown voltage of 20V and a peak pulse current of 6.85A. It can withstand a peak pulse power of 200W and operates within a temperature range of -55°C to 150°C. The diode is mounted using surface mount technology and is available in a package quantity of 3000 units per reel. The TV02W180B-G is RoHS compliant and does not provide power line protection.
Comchip TV02W180B-G technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.85A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W180B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.