The Comchip TV02W180B-HF is a surface mount zener diode with a minimum breakdown voltage of 20V and a maximum operating temperature of 150°C. It is designed for bidirectional operation and has a peak pulse current of 6.85A and a peak pulse power of 200W. The diode is RoHS compliant and packaged in a tape and reel format with 3000 units per package. It is suitable for use in a variety of applications where transient voltage suppression is required.
Comchip TV02W180B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.85A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W180B-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.