Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV02W181-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | TV02W181 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W181-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.