The Comchip TV02W190B-HF is a surface mount zener diode with a minimum breakdown voltage of 21.1V and a peak pulse current of 6.54A. It operates over a temperature range of -55°C to 150°C and is available in a tape and reel packaging with 3000 units per package. The diode is RoHS compliant and has a peak pulse power of 200W.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 21.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.54A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 19V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |