This Comchip Zener diode features a breakdown voltage of 24.4V and a peak pulse current of 5.63A. It operates within a temperature range of -55°C to 150°C and is available in a 3000-piece tape and reel packaging. The device is RoHS compliant and has a surface mount termination. It is a bidirectional diode with a peak pulse power of 200W.
Comchip TV02W220B-G technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.63A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W220B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.