The Comchip TV02W260B-G is a surface mount zener diode with a minimum breakdown voltage of 28.9V and a maximum operating temperature of 150°C. It is available in a package quantity of 3000 units per reel. The diode is RoHS compliant and has a peak pulse current of 4.75A. It is suitable for use in applications where a high level of power line protection is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV02W260B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.75A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W260B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.