Bidirectional Transient Voltage Suppressor (TVS) diode offering 30V reverse standoff voltage and 33.3V minimum breakdown voltage. Designed for surface mount applications with a single bidirectional channel. Features a peak pulse current of 4.13A and peak pulse power of 200W, operating across a temperature range of -55°C to 150°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Comchip TV02W300B-G technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.13A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W300B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
