The TV02W480B-HF transient voltage suppressor is a surface mount device with a maximum power dissipation of 1kW. It is available in a package quantity of 3000 units, packaged in tape and reel. The device is RoHS compliant and features a bidirectional polarity. It is designed for use in high-power applications and is suitable for use in a variety of industries. The TV02W480B-HF is manufactured by Comchip and is a member of the TV02W series.
Comchip TV02W480B-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W480B-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.