The TV02W510B-G is a transient voltage suppressor from Comchip with a maximum power dissipation of 1kW. It is designed for surface mount applications and has a bidirectional polarity. The device is available in a package quantity of 3000 units, packaged in tape and reel. It is compliant with RoHS regulations and has a reverse standoff voltage of 51V.
Comchip TV02W510B-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W510B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.