The TV02W580B-G is a bidirectional surge suppressor with a maximum reverse standoff voltage of 58V and a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000 per reel. The device is compliant with RoHS regulations and is suitable for use in power distribution applications.
Comchip TV02W580B-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W580B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.