The Comchip TV02W5V0B-G is a single zener diode with a minimum breakdown voltage of 6.4V. It is designed to operate within a temperature range of -55°C to 150°C. The diode is mounted using surface mount technology and is available in a tape and reel packaging format. The device is RoHS compliant and features a peak pulse current of 21.74A and a peak pulse power of 200W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV02W5V0B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.74A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W5V0B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.