The TV02W600B-G is a transient voltage suppressor from Comchip, rated for 60V reverse standoff voltage and 1kW maximum power dissipation. It is a surface mount device, available in quantities of 3000 per reel. The TV02W600B-G is RoHS compliant and features bidirectional polarity. Operating temperature range and specific electrical ratings are not specified.
Comchip TV02W600B-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W600B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.