The TV02W640-G is a unidirectional surge suppressor with a maximum reverse standoff voltage of 64V and a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000 per reel. The device is compliant with RoHS regulations and is part of the TV02W series.
Comchip TV02W640-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W640-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.