The TV02W750-G is a unidirectional power module with a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000. The module is packaged in tape and reel format and is compliant with RoHS regulations. It has a reverse standoff voltage of 75V and is part of the TV02W series.
Comchip TV02W750-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W750-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.