The TV02W750B-G is a bidirectional surge suppressor with a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000. The device is packaged in tape and reel format and is compliant with RoHS regulations. The TV02W750B-G features a reverse standoff voltage of 75V and is part of the TV02W series.
Comchip TV02W750B-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W750B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.