The TV02W7V0-G is a unidirectional transient voltage suppressor with a maximum reverse standoff voltage of 7V and a maximum power dissipation of 1kW. It is available in a surface mount package and is RoHS compliant. The device is packaged in tape and reel quantities of 3000 units. It is suitable for use in a variety of applications where voltage protection is required.
Comchip TV02W7V0-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W7V0-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.