This Comchip surge suppressor features a maximum power dissipation of 1kW and is designed for surface mount applications. It has a bidirectional polarity and is available in a tape and reel packaging format with 3000 units per package. The device is compliant with RoHS regulations and is part of the TV02W series.
Comchip TV02W7V5B-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W7V5B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.