The TV02W7V5B-HF is a bidirectional power module with a maximum power dissipation of 1kW and a reverse standoff voltage of 7.5V. It is designed for surface mount applications and is available in quantities of 3000. The module is RoHS compliant and features a tape and reel packaging. It is suitable for use in power distribution applications, including surge suppressors and power strips.
Comchip TV02W7V5B-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W7V5B-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.