The TV02W900B-G is a bidirectional transient voltage suppressor diode with a maximum reverse standoff voltage of 90V and a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in a package quantity of 3000 units per reel. The diode is compliant with RoHS regulations and is suitable for use in a variety of electronic circuits. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV02W900B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W900B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.