
The Comchip TV04A101JB-G is a surface mount zener diode with a minimum breakdown voltage of 111V and a clamping voltage of 162V. It can handle a maximum surge current of 40A and operates over a temperature range of -55°C to 150°C. This diode is RoHS compliant and available in a package quantity of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV04A101JB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.47A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A101JB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.