The Comchip TV04A110J-G is a single unidirectional Zener diode with a minimum breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is designed for surface mount applications. The diode has a peak pulse current rating of 21.98A and a peak pulse power rating of 400W. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.98A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |