Comchip's TV04A130J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and features a peak pulse current of 18.6A and a peak pulse power of 400W. The diode is packaged in a DO-214AC case and is compliant with RoHS regulations.
Comchip TV04A130J-HF technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A130J-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.