
The TV04A131JB-G is a single-channel Zener diode with a minimum breakdown voltage of 144V and a maximum clamping voltage of 209V. It is designed for surface mount applications and has a maximum surge current rating of 40A. The diode operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The TV04A131JB-G is RoHS compliant and suitable for use in surge suppressor applications.
Comchip TV04A131JB-G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.91A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A131JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.