The Comchip TV04A150JB-HF is a surface mount Zener diode with a breakdown voltage of 16.7V and a maximum operating temperature of 150°C. It has a peak pulse current of 16.39A and a peak pulse power of 400W. The diode is packaged in a DO-214AC case and is available in quantities of 5000 on tape and reel. It is RoHS compliant and suitable for use in surge suppressor applications.
Comchip TV04A150JB-HF technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.39A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A150JB-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.