
The Comchip TV04A160JB-G is a single-channel bidirectional Zener diode with a clamping voltage of 26V and a maximum breakdown voltage of 17.8V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 40A. The diode is packaged in a DO-214AC surface mount package and is available in tape and reel quantities of 5000. It is RoHS compliant and suitable for use in applications requiring transient voltage suppression.
Comchip TV04A160JB-G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.38A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A160JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.