
The Comchip TV04A161JB-G is a surface mount zener diode with a minimum breakdown voltage of 178V and a clamping voltage of 259V. It can handle a maximum surge current of 40A and operates within a temperature range of -55°C to 150°C. This device is packaged in a DO-214AC case and is available in tape and reel packaging with 5000 units per reel.
Comchip TV04A161JB-G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.54A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A161JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
