
The Comchip TV04A170JB-G is a surface mount Zener diode with a clamping voltage of 27.6V and a minimum breakdown voltage of 18.9V. It can handle a maximum surge current of 40A and operates within a temperature range of -55°C to 150°C. The diode is RoHS compliant and available in a package quantity of 5000 units per reel. It is designed for use in applications requiring transient voltage suppression.
Comchip TV04A170JB-G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.49A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A170JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
