The Comchip TV04A191JB-G is a single-channel Zener diode with a minimum breakdown voltage of 211V and a peak pulse current of 1.3A. It is designed for surface mount applications and features a DO-214AC package. The diode operates within a temperature range of -55°C to 150°C and is RoHS compliant. It is not designed for power line protection and has a peak pulse power of 400W.
Comchip TV04A191JB-G technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 211V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A191JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.