The Comchip TV04A251JB-HF is a single bidirectional Zener diode with a minimum breakdown voltage of 279V and a peak pulse current of 990mA. It is packaged in a DO-214AC surface mount package and is suitable for operating temperatures between -55°C and 150°C. The diode is RoHS compliant and does not provide power line protection. It is available on tape and reel for surface mount applications.
Comchip TV04A251JB-HF technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 279V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 990mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A251JB-HF to view detailed technical specifications.
No datasheet is available for this part.