The TV04A351J-G is a unidirectional Zener diode with a minimum breakdown voltage of 391V and a maximum operating temperature of 150°C. It is designed for surface mount applications and packaged in a DO-214AC case. The diode has a peak pulse current of 710mA and a peak pulse power of 400W. It is RoHS compliant and available on tape and reel. The TV04A351J-G is suitable for use in surge suppressor applications within its operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV04A351J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 391V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 710mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A351J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.