The TV04A351JB-G is a surface mount zener diode with a minimum breakdown voltage of 391V and a maximum operating temperature of 150°C. It has a peak pulse current rating of 710mA and a peak pulse power rating of 400W. The diode is packaged in a DO-214AC case and is available on tape and reel. It is RoHS compliant and has a bidirectional polarity. The TV04A351JB-G is suitable for use in surge suppression applications.
Comchip TV04A351JB-G technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 391V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 710mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A351JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.