The Comchip TV04A441J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 492V and a maximum operating temperature of 150°C. It is available in a DO-214AC surface mount package and is RoHS compliant. The diode has a peak pulse current of 560mA and a peak pulse power of 400W. It is suitable for use in surge suppression applications and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 492V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 560mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 440V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |