The Comchip TV04A580JB-G is a unidirectional Zener diode with a minimum breakdown voltage of 64.4V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is mounted using surface mount techniques in a DO-214AC package. This diode is RoHS compliant and available in tape and reel packaging with a quantity of 5000 units per package.
Comchip TV04A580JB-G technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.27A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A580JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.