The TV04A6V5J-G is a unidirectional Zener diode with a minimum breakdown voltage of 7.22V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is packaged in a DO-214AC case and is available on tape and reel. It is RoHS compliant and suitable for use in surge suppressor applications.
Comchip TV04A6V5J-G technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.71A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A6V5J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.