The Comchip TV04A750J-G is a unidirectional Zener diode with a minimum breakdown voltage of 83.3V and a peak pulse current of 3.31A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is packaged in a DO-214AC case and is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV04A750J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.31A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A750J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.