The Comchip TV04A7V0J-G is a unidirectional Zener diode with a minimum breakdown voltage of 7.78V and a peak pulse current of 33.33A. It can withstand a peak pulse power of 400W and operates within a temperature range of -55°C to 150°C. The diode is packaged in a DO-214AC case and is designed for surface mount applications. It is RoHS compliant and available on tape and reel.
Comchip TV04A7V0J-G technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.33A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A7V0J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.