
The TV04A8V0JB-G is a surface mount Zener diode with a minimum breakdown voltage of 8.89V and clamping voltage of 13.6V. It can handle a maximum surge current of 40A and operates within a temperature range of -55°C to 150°C. This diode is RoHS compliant and available in a package quantity of 5000 units per tape and reel.
Comchip TV04A8V0JB-G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.41A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A8V0JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.