
The Comchip TV04A900JB-G is a surface mount zener diode with a clamping voltage of 146V and a minimum breakdown voltage of 100V. It can handle a maximum surge current of 40A and operates within a temperature range of -55°C to 150°C. This diode is packaged in a DO-214AC case and is available in tape and reel packaging with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV04A900JB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.74A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A900JB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.