The Comchip TV04A9V0J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 10V and a maximum operating temperature of 150°C. It is designed for surface mount applications and packaged in the DO-214AC case. The diode has a peak pulse current of 25.97A and a peak pulse power of 400W. It is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.97A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |