The Comchip TV06B100J-G is a unidirectional Zener diode with a minimum breakdown voltage of 11.1V. It features a peak pulse current of 35.29A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.29A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |