TVS DIODE 100VWM 162VC SMB
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |