The TV06B101J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 111V and a peak pulse current of 3.7A. It has a peak pulse power rating of 600W and is packaged in a DO-214AA case for surface mount applications. The diode is RoHS compliant and available on tape and reel. Operating temperature range is not specified. The TV06B101J-HF is a surge suppressor used in power distribution applications.
Comchip TV06B101J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B101J-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.