
The Comchip TV06B110JB-G is a surface mount bidirectional Zener diode with a clamping voltage of 18.2V and a minimum breakdown voltage of 12.2V. It has a maximum surge current of 100A and a peak pulse power of 600W. This diode is packaged in a DO-214AA case and is available in tape and reel packaging. It is RoHS compliant and suitable for use in power distribution applications.
Comchip TV06B110JB-G technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.97A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B110JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
