Comchip TV06B121JB-G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.11A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B121JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
